MTX2-73+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLF-63H+

DigiKey Part Number
3157-XLF-63H+TR-ND - Tape & Reel (TR)
3157-XLF-63H+CT-ND - Cut Tape (CT)
3157-XLF-63H+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLF-63H+
Description
RF FILTER LOWPASS 10.5GHZ 12VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.5GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.1dB 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
10.5GHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
2.1dB
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height (Max)
0.039" (0.99mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1630,73000 Kč630,73 Kč
20346,19450 Kč6 923,89 Kč
50309,77540 Kč15 488,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500263,91652 Kč131 958,26 Kč
Manufacturers Standard Package
Unit Price without VAT:630,73000 Kč
Unit Price with VAT:763,18330 Kč