
XLF-312H+ | |
|---|---|
DigiKey Part Number | 3157-XLF-312H+TR-ND - Tape & Reel (TR) 3157-XLF-312H+CT-ND - Cut Tape (CT) 3157-XLF-312H+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLF-312H+ |
Description | RF FILTER LOW PASS 5.6GHZ 12VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.2dB 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Insertion Loss 2.2dB |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 12-VQFN Exposed Pad |
Part Status Active | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Frequency 5.6GHz (Cutoff) | Height (Max) 0.039" (0.99mm) |
Filter Type Low Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,82000 Kč | 635,82 Kč |
| 20 | 348,98700 Kč | 6 979,74 Kč |
| 50 | 312,27380 Kč | 15 613,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 266,08792 Kč | 133 043,96 Kč |
| Unit Price without VAT: | 635,82000 Kč |
|---|---|
| Unit Price with VAT: | 769,34220 Kč |





