MTX2-73+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLF-63+

DigiKey Part Number
3157-XLF-63+TR-ND - Tape & Reel (TR)
3157-XLF-63+CT-ND - Cut Tape (CT)
3157-XLF-63+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLF-63+
Description
RF FILTER LOW PASS 8.1GHZ 12VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.1GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.6dB 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
8.1GHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
1.6dB
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height (Max)
0.035" (0.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1541,62000 Kč541,62 Kč
20349,85100 Kč6 997,02 Kč
50311,54000 Kč15 577,00 Kč
100302,41900 Kč30 241,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500257,86250 Kč128 931,25 Kč
Manufacturers Standard Package
Unit Price without VAT:541,62000 Kč
Unit Price with VAT:655,36020 Kč