MTX2-73+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHF-652M+

DigiKey Part Number
3157-XHF-652M+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHF-652M+
Description
RF FILT HIGH PASS 11.4GHZ 12VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.4GHz Center Frequency High Pass RF Filter (Radio Frequency) 9.6GHz Bandwidth 3dB 12-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
XHF-652M+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
11.4GHz Center
Bandwidth
9.6GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height (Max)
0.039" (0.99mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500315,75042 Kč157 875,21 Kč
Manufacturers Standard Package
Unit Price without VAT:315,75042 Kč
Unit Price with VAT:382,05801 Kč