3.8GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.6dB 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLF-252H+

DigiKey Part Number
3157-XLF-252H+TR-ND - Tape & Reel (TR)
3157-XLF-252H+CT-ND - Cut Tape (CT)
3157-XLF-252H+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLF-252H+
Description
RF FILTER LOWPASS 3.8GHZ 24VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.8GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.6dB 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
XLF-252H+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3.8GHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
2.6dB
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1699,44000 Kč699,44 Kč
20380,73550 Kč7 614,71 Kč
50347,93680 Kč17 396,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500296,57702 Kč148 288,51 Kč
Manufacturers Standard Package
Unit Price without VAT:699,44000 Kč
Unit Price with VAT:846,32240 Kč