
HFCW-8400+ | |
|---|---|
DigiKey Part Number | 3157-HFCW-8400+TR-ND - Tape & Reel (TR) 3157-HFCW-8400+CT-ND - Cut Tape (CT) 3157-HFCW-8400+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCW-8400+ |
Description | RF FILTER HIGH PASS 8.4GHZ 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.4GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 8.8GHz Bandwidth 1.6dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Insertion Loss 1.6dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 6 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 8.4GHz (Cutoff) | Height (Max) 0.029" (0.73mm) |
Bandwidth 8.8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| 20 | 144,63400 Kč | 2 892,68 Kč |
| 50 | 135,81500 Kč | 6 790,75 Kč |
| 100 | 130,01960 Kč | 13 001,96 Kč |
| 200 | 127,24790 Kč | 25 449,58 Kč |
| 500 | 122,96470 Kč | 61 482,35 Kč |
| 1 000 | 119,83349 Kč | 119 833,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 102,05033 Kč | 408 201,32 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |










