
LFCW-8700+ | |
|---|---|
DigiKey Part Number | 3157-LFCW-8700+TR-ND - Tape & Reel (TR) 3157-LFCW-8700+CT-ND - Cut Tape (CT) 3157-LFCW-8700+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCW-8700+ |
Description | RF FILTER LOW PASS 10.1GHZ 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.1GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 8.7GHz Bandwidth 2.3dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFCW-8700+ Models |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 2.3dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 10.1GHz (Cutoff) | Height (Max) 0.024" (0.60mm) |
Bandwidth 8.7GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| 20 | 144,63400 Kč | 2 892,68 Kč |
| 50 | 135,81500 Kč | 6 790,75 Kč |
| 100 | 130,01960 Kč | 13 001,96 Kč |
| 200 | 127,24790 Kč | 25 449,58 Kč |
| 500 | 122,96470 Kč | 61 482,35 Kč |
| 1 000 | 119,83349 Kč | 119 833,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 102,05033 Kč | 408 201,32 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |









