
| WP4R1+ | |
|---|---|
| DigiKey Part Number | 3157-WP4R1+TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | WP4R1+ | 
| Description | 4 WAYS PWRSPLTR, 2000 - 3000 MHZ | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | RF Power Divider 2 GHz ~ 3 GHz Isolation (Min) 16dB, 7° Imbalance (Max) 12-VQFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Mini-Circuits | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Insertion Loss | 0.7dB | |
| Frequency | 2 GHz ~ 3 GHz | |
| Specifications | Isolation (Min) 16dB, 7° Imbalance (Max) | |
| Size / Dimension | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | |
| Package / Case | 12-VQFN Exposed Pad | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 38,69916 Kč | 19 349,58 Kč | 
| 1 000 | 37,19073 Kč | 37 190,73 Kč | 
| Unit Price without VAT: | 38,69916 Kč | 
|---|---|
| Unit Price with VAT: | 46,82598 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic