
| RMK-3-123+ | |
|---|---|
| DigiKey Part Number | 3157-RMK-3-123+TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | RMK-3-123+ | 
| Description | MLTPLR, OUTPUT 6600 - 12000 MHZ | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | RF IC Frequency Multiplier General Purpose 6.6GHz ~ 12GHz | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Mini-Circuits | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Function | Frequency Multiplier | |
| Frequency | 6.6GHz ~ 12GHz | |
| RF Type | General Purpose | |
| Secondary Attributes | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, No Lead | |
| Supplier Device Package | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 356,20080 Kč | 35 620,08 Kč | 
| 200 | 341,47850 Kč | 68 295,70 Kč | 
| Unit Price without VAT: | 356,20080 Kč | 
|---|---|
| Unit Price with VAT: | 431,00297 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic