5.5GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 5.5GHz Bandwidth SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHF-5500+

DigiKey Part Number
3157-VHF-5500+-ND
Manufacturer
Manufacturer Product Number
VHF-5500+
Description
RF FILTER HIGH PASS 5.5GHZ SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.5GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 5.5GHz Bandwidth SMA In line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Frequency
5.5GHz (Cutoff)
Bandwidth
5.5GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
-
Mounting Type
Chassis Mount
Package / Case
SMA In line Module
Size / Dimension
0.410" Dia x 1.430" L (10.41mm x 36.32mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1819,13000 Kč819,13 Kč
10720,39900 Kč7 203,99 Kč
25705,27240 Kč17 631,81 Kč
Manufacturers Standard Package
Unit Price without VAT:819,13000 Kč
Unit Price with VAT:991,14730 Kč