
VXHF-482M+ | |
|---|---|
DigiKey Part Number | 3157-VXHF-482M+-ND |
Manufacturer | |
Manufacturer Product Number | VXHF-482M+ |
Description | RF FILTER HIGH PASS 4.39GHZ SMA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.39GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 4.2GHz Bandwidth 3dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 4.39GHz (Cutoff) | |
Bandwidth | 4.2GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 1.430" L (10.41mm x 36.32mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 475,74000 Kč | 1 475,74 Kč |
| 10 | 1 442,83600 Kč | 14 428,36 Kč |
| 25 | 1 412,64480 Kč | 35 316,12 Kč |
| Unit Price without VAT: | 1 475,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 785,64540 Kč |


