
VAT-5W2+ | |
|---|---|
DigiKey Part Number | 3157-VAT-5W2+-ND |
Manufacturer | |
Manufacturer Product Number | VAT-5W2+ |
Description | 5 DB FXD ATTN, DC- 6000 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,67000 Kč | 786,67 Kč |
| 10 | 644,93500 Kč | 6 449,35 Kč |
| 50 | 625,66500 Kč | 31 283,25 Kč |
| 100 | 613,40200 Kč | 61 340,20 Kč |
| 250 | 607,15532 Kč | 151 788,83 Kč |
| Unit Price without VAT: | 786,67000 Kč |
|---|---|
| Unit Price with VAT: | 951,87070 Kč |






