
VAT-3W2+ | |
|---|---|
DigiKey Part Number | 3157-VAT-3W2+-ND |
Manufacturer | |
Manufacturer Product Number | VAT-3W2+ |
Description | 3 DB FXD ATTN, DC - 6000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,04000 Kč | 792,04 Kč |
| 10 | 649,34200 Kč | 6 493,42 Kč |
| 50 | 629,94000 Kč | 31 497,00 Kč |
| 100 | 617,59320 Kč | 61 759,32 Kč |
| 250 | 611,30384 Kč | 152 825,96 Kč |
| Unit Price without VAT: | 792,04000 Kč |
|---|---|
| Unit Price with VAT: | 958,36840 Kč |




