
TSS-44+ | |
|---|---|
DigiKey Part Number | 3157-TSS-44+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSS-44+ |
Description | IC AMP 5G 22GHZ-43.5GHZ 12MCLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G 22GHz ~ 43.5GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 22GHz ~ 43.5GHz | |
P1dB | 8.2dBm | |
Gain | 10dB | |
Noise Figure | 4.2dB | |
RF Type | 5G | |
Voltage - Supply | 3.8V ~ 4.2V | |
Current - Supply | 22mA | |
Test Frequency | 43.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 655,64617 Kč | 655 646,17 Kč |
| Unit Price without VAT: | 655,64617 Kč |
|---|---|
| Unit Price with VAT: | 793,33187 Kč |











