cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCW-183+

DigiKey Part Number
3157-TPCW-183+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPCW-183+
Description
CER FILTER 18GHZ BAND PASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18GHz Band Pass Ceramic Filter 18 GHz 50Ohm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
18GHz
Impedance
50Ohm
Bandwidth
18 GHz
Insertion Loss
1.1dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50050,73092 Kč25 365,46 Kč
Manufacturers Standard Package
Unit Price without VAT:50,73092 Kč
Unit Price with VAT:61,38441 Kč