
QAT-1+ | |
|---|---|
DigiKey Part Number | 3157-QAT-1+TR-ND - Tape & Reel (TR) 3157-QAT-1+CT-ND - Cut Tape (CT) 3157-QAT-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QAT-1+ |
Description | RF ATTENUATOR 1DB 50OHM 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 50 GHz 50 Ohms 2W 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 50 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 6-TDFN Exposed Pad |
Attenuation Value 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,99000 Kč | 470,99 Kč |
| 20 | 268,10250 Kč | 5 362,05 Kč |
| 50 | 250,71620 Kč | 12 535,81 Kč |
| 100 | 241,91590 Kč | 24 191,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 206,11711 Kč | 412 234,22 Kč |
| Unit Price without VAT: | 470,99000 Kč |
|---|---|
| Unit Price with VAT: | 569,89790 Kč |




