
TCM2-63WX+ | |
|---|---|
DigiKey Part Number | 3157-TCM2-63WX+TR-ND - Tape & Reel (TR) 3157-TCM2-63WX+CT-ND - Cut Tape (CT) 3157-TCM2-63WX+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM2-63WX+ |
Description | BALUN 30MHZ ~ 6GHZ 1:2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 30MHz ~ 6GHz 1:2 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | TCM2-63WX+ Models |
Category | Phase Difference 5° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3.9dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 10.37dB |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Frequency Range 30MHz ~ 6GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,62000 Kč | 408,62 Kč |
| 20 | 236,35350 Kč | 4 727,07 Kč |
| 50 | 219,97500 Kč | 10 998,75 Kč |
| 100 | 203,59660 Kč | 20 359,66 Kč |
| 200 | 195,33180 Kč | 39 066,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 166,55677 Kč | 333 113,54 Kč |
| Unit Price without VAT: | 408,62000 Kč |
|---|---|
| Unit Price with VAT: | 494,43020 Kč |









