RF Balun 10MHz ~ 4GHz 50 / 50Ohm 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM1-43X+

DigiKey Part Number
3157-TCM1-43X+TR-ND - Tape & Reel (TR)
3157-TCM1-43X+CT-ND - Cut Tape (CT)
3157-TCM1-43X+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM1-43X+
Description
BALUN 10MHZ ~ 4GHZ 50 / 50OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 10MHz ~ 4GHz 50 / 50Ohm 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
3dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
14.24dB
Part Status
Active
Package / Case
6-SMD Module
Frequency Range
10MHz ~ 4GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
50 / 50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1359,49000 Kč359,49 Kč
20110,11350 Kč2 202,27 Kč
50103,31020 Kč5 165,51 Kč
10093,73510 Kč9 373,51 Kč
20093,48940 Kč18 697,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00079,62484 Kč159 249,68 Kč
Manufacturers Standard Package
Unit Price without VAT:359,49000 Kč
Unit Price with VAT:434,98290 Kč