
TCD-9-1WX+ | |
|---|---|
DigiKey Part Number | 3157-TCD-9-1WX+TR-ND - Tape & Reel (TR) 3157-TCD-9-1WX+CT-ND - Cut Tape (CT) 3157-TCD-9-1WX+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCD-9-1WX+ |
Description | RF DIR COUPLER 5MHZ-2GHZ 6SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 5MHz ~ 2GHz 8.9 ± 0.5dB 1W 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 2GHz | |
Coupling Factor | 8.9 ± 0.5dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 30.26dB | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,46000 Kč | 503,46 Kč |
| 20 | 48,53400 Kč | 970,68 Kč |
| 50 | 47,49240 Kč | 2 374,62 Kč |
| 100 | 45,20110 Kč | 4 520,11 Kč |
| 200 | 43,32640 Kč | 8 665,28 Kč |
| 500 | 39,99360 Kč | 19 996,80 Kč |
| 1 000 | 38,20222 Kč | 38 202,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,41100 Kč | 70 822,00 Kč |
| 6 000 | 34,10913 Kč | 204 654,78 Kč |
| Unit Price without VAT: | 503,46000 Kč |
|---|---|
| Unit Price with VAT: | 609,18660 Kč |










