
SYDC-20-62HP+ | |
|---|---|
DigiKey Part Number | 3157-SYDC-20-62HP+TR-ND - Tape & Reel (TR) 3157-SYDC-20-62HP+CT-ND - Cut Tape (CT) 3157-SYDC-20-62HP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYDC-20-62HP+ |
Description | SMT BI-DIR COUP, 10 - 540 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Military 10MHz ~ 540MHz 19.8 ± 0.5dB 25W 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SYDC-20-62HP+ Models |
Category | Coupling Factor 19.8 ± 0.5dB |
Manufacturer Mini-Circuits | Applications Military |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 25W |
Part Status Active | Return Loss 26dB |
Coupler Type Standard | Package / Case 8-SMD, No Lead |
Frequency 10MHz ~ 540MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 015,88000 Kč | 1 015,88 Kč |
| 10 | 960,91000 Kč | 9 609,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 819,17820 Kč | 163 835,64 Kč |
| Unit Price without VAT: | 1 015,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 229,21480 Kč |



