
TC1-1T-152X+ | |
|---|---|
DigiKey Part Number | 3157-TC1-1T-152X+TR-ND - Tape & Reel (TR) 3157-TC1-1T-152X+CT-ND - Cut Tape (CT) 3157-TC1-1T-152X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-1T-152X+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 5 - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 1.5GHz 50 / 50Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 1.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 3° | |
Insertion Loss (Max) | 2.5dB | |
Return Loss (Min) | 12dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,49000 Kč | 359,49 Kč |
| 20 | 75,08900 Kč | 1 501,78 Kč |
| 50 | 52,15900 Kč | 2 607,95 Kč |
| 100 | 42,40760 Kč | 4 240,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,03257 Kč | 72 065,14 Kč |
| Unit Price without VAT: | 359,49000 Kč |
|---|---|
| Unit Price with VAT: | 434,98290 Kč |






