RF Balun 15kHz ~ 300MHz 1:1 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1-6T-KK81+

DigiKey Part Number
3157-T1-6T-KK81+TR-ND - Tape & Reel (TR)
3157-T1-6T-KK81+CT-ND - Cut Tape (CT)
3157-T1-6T-KK81+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1-6T-KK81+
Description
1:1 XFMR, 0.015 - 300 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 15kHz ~ 300MHz 1:1 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
15kHz ~ 300MHz
Impedance - Unbalanced/Balanced
1:1
Phase Difference
-
Insertion Loss (Max)
3.0dB
Return Loss (Min)
-
Package / Case
6-SMD, Gull Wing
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1228,04000 Kč228,04 Kč
10221,73900 Kč2 217,39 Kč
25214,93560 Kč5 373,39 Kč
50208,38420 Kč10 419,21 Kč
100200,32090 Kč20 032,09 Kč
250190,19148 Kč47 547,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900162,02080 Kč145 818,72 Kč
Manufacturers Standard Package
Unit Price without VAT:228,04000 Kč
Unit Price with VAT:275,92840 Kč