RF Balun 70kHz ~ 200MHz 1:2 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2-1T-KK81+

DigiKey Part Number
3157-T2-1T-KK81+TR-ND - Tape & Reel (TR)
3157-T2-1T-KK81+CT-ND - Cut Tape (CT)
3157-T2-1T-KK81+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T2-1T-KK81+
Description
1:2 XFMR, 0.07 - 200 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 70kHz ~ 200MHz 1:2 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
70kHz ~ 200MHz
Impedance - Unbalanced/Balanced
1:2
Phase Difference
-
Insertion Loss (Max)
3.0dB
Return Loss (Min)
-
Package / Case
6-SMD, Gull Wing
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,52000 Kč162,52 Kč
10152,94900 Kč1 529,49 Kč
25147,91000 Kč3 697,75 Kč
50142,87040 Kč7 143,52 Kč
100135,25440 Kč13 525,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900115,40571 Kč103 865,14 Kč
1 800112,63339 Kč202 740,10 Kč
Manufacturers Standard Package
Unit Price without VAT:162,52000 Kč
Unit Price with VAT:196,64920 Kč