
T1-1T+ | |
|---|---|
DigiKey Part Number | 3157-T1-1T+-ND |
Manufacturer | |
Manufacturer Product Number | T1-1T+ |
Description | 1:1 XFMR, 0.08 - 200 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 80kHz ~ 200MHz 1:1 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 80kHz ~ 200MHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 10 | 137,83100 Kč | 1 378,31 Kč |
| 25 | 133,04320 Kč | 3 326,08 Kč |
| 50 | 132,02700 Kč | 6 601,35 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |




