
SYPS-2-22HP+ | |
|---|---|
DigiKey Part Number | 3157-SYPS-2-22HP+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SYPS-2-22HP+ |
Description | RF PWR DVDR 2MHZ-200MHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 200 MHz Isolation (Min) 18dB, 1.45 VSWR (Max), 4° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 2 MHz ~ 200 MHz | |
Specifications | Isolation (Min) 18dB, 1.45 VSWR (Max), 4° Imbalance (Max) | |
Size / Dimension | 0.500" L x 0.380" W x 0.230" H (12.70mm x 9.65mm x 5.84mm) | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 698,64240 Kč | 69 864,24 Kč |
| 300 | 669,42413 Kč | 200 827,24 Kč |
| Unit Price without VAT: | 698,64240 Kč |
|---|---|
| Unit Price with VAT: | 845,35730 Kč |








