RF Mixer IC CDMA, DCS, GSM, PCN 5MHz ~ 3GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYM-30DMHW+

DigiKey Part Number
3157-SYM-30DMHW+TR-ND - Tape & Reel (TR)
3157-SYM-30DMHW+CT-ND - Cut Tape (CT)
3157-SYM-30DMHW+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYM-30DMHW+
Description
IC MIXER 5MHZ-3GHZ 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC CDMA, DCS, GSM, PCN 5MHz ~ 3GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
CDMA, DCS, GSM, PCN
Frequency
5MHz ~ 3GHz
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1720,44000 Kč720,44 Kč
10392,07500 Kč3 920,75 Kč
50385,20420 Kč19 260,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500328,32556 Kč164 162,78 Kč
Manufacturers Standard Package
Unit Price without VAT:720,44000 Kč
Unit Price with VAT:871,73240 Kč