
SYK-2-33+ | |
|---|---|
DigiKey Part Number | 3157-SYK-2-33+TR-ND - Tape & Reel (TR) 3157-SYK-2-33+CT-ND - Cut Tape (CT) 3157-SYK-2-33+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYK-2-33+ |
Description | MLTPLR, OUTPUT FREQ 100-3000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 100MHz ~ 3GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 100MHz ~ 3GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 985,56000 Kč | 985,56 Kč |
| 10 | 919,67500 Kč | 9 196,75 Kč |
| 25 | 867,26000 Kč | 21 681,50 Kč |
| 50 | 818,00720 Kč | 40 900,36 Kč |
| 100 | 768,74810 Kč | 76 874,81 Kč |
| 250 | 704,92240 Kč | 176 230,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 656,76126 Kč | 328 380,63 Kč |
| Unit Price without VAT: | 985,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 192,52760 Kč |







