
BDCH-25-33+ | |
|---|---|
DigiKey Part Number | 3157-BDCH-25-33+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDCH-25-33+ |
Description | 25 DB SMT BI-DIRECTIONAL COUPLER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 800MHz ~ 3GHz 25 ± 1dB 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 3GHz | |
Coupling Factor | 25 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 31dB | |
Package / Case | 5-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 133,96560 Kč | 113 396,56 Kč |
| 200 | 1 086,70625 Kč | 217 341,25 Kč |
| Unit Price without VAT: | 1 133,96560 Kč |
|---|---|
| Unit Price with VAT: | 1 372,09838 Kč |




