
SXBP-100+ | |
|---|---|
DigiKey Part Number | 3157-SXBP-100+TR-ND - Tape & Reel (TR) 3157-SXBP-100+CT-ND - Cut Tape (CT) 3157-SXBP-100+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXBP-100+ |
Description | RF FILTER BAND PASS 100MHZ 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100MHz Center Frequency Band Pass RF Filter (Radio Frequency) 30MHz Bandwidth 3dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz Center | |
Bandwidth | 30MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,99000 Kč | 524,99 Kč |
| 10 | 458,89000 Kč | 4 588,90 Kč |
| 25 | 451,10160 Kč | 11 277,54 Kč |
| 50 | 442,89200 Kč | 22 144,60 Kč |
| 100 | 434,47410 Kč | 43 447,41 Kč |
| 250 | 421,26104 Kč | 105 315,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 359,11552 Kč | 179 557,76 Kč |
| Unit Price without VAT: | 524,99000 Kč |
|---|---|
| Unit Price with VAT: | 635,23790 Kč |








