
LRPS-2-1J+ | |
|---|---|
DigiKey Part Number | 3157-LRPS-2-1J+TR-ND - Tape & Reel (TR) 3157-LRPS-2-1J+CT-ND - Cut Tape (CT) 3157-LRPS-2-1J+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRPS-2-1J+ |
Description | 2 WAYS PWRSPLTR, 5-500 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 500 MHz Isolation (Min) 25dB, 3° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 5 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 25dB, 3° Imbalance (Max) | |
Size / Dimension | 0.390" L x 0.310" W x 0.225" H (9.90mm x 7.87mm x 5.72mm) | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,62000 $ | 14,62 $ |
| 10 | 14,30400 $ | 143,04 $ |
| 25 | 13,84800 $ | 346,20 $ |
| 50 | 13,35600 $ | 667,80 $ |
| 100 | 12,90000 $ | 1 290,00 $ |
| 250 | 12,30120 $ | 3 075,30 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,48802 $ | 5 244,01 $ |
| Unit Price without VAT: | 14,62000 $ |
|---|---|
| Unit Price with VAT: | 17,69020 $ |



