
SXLP-450+ | |
---|---|
DigiKey Part Number | 3157-SXLP-450+-ND |
Manufacturer | |
Manufacturer Product Number | SXLP-450+ |
Description | LUMPED LC LPF, DC - 450 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 465MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 465MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 421,60000 Kč | 421,60 Kč |
10 | 395,77000 Kč | 3 957,70 Kč |
25 | 384,52200 Kč | 9 613,05 Kč |
50 | 371,19060 Kč | 18 559,53 Kč |
100 | 350,15440 Kč | 35 015,44 Kč |
250 | 335,62296 Kč | 83 905,74 Kč |
Unit Price without VAT: | 421,60000 Kč |
---|---|
Unit Price with VAT: | 510,13600 Kč |