SLP-1650+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP-1650+

DigiKey Part Number
3157-SLP-1650+-ND
Manufacturer
Manufacturer Product Number
SLP-1650+
Description
RF FILTER LOWPASS 1.65GHZ INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.65GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Frequency
1.65GHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Size / Dimension
0.670" Dia x 0.670" L (17.02mm x 17.02mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 462,98000 Kč1 462,98 Kč
101 331,41300 Kč13 314,13 Kč
251 303,78640 Kč32 594,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 462,98000 Kč
Unit Price with VAT:1 770,20580 Kč