
SLP-2950+ | |
|---|---|
DigiKey Part Number | 3157-SLP-2950+-ND |
Manufacturer | |
Manufacturer Product Number | SLP-2950+ |
Description | LUMPED LC LPF, DC-2700 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.95GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 2.95GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.700" Dia (17.78mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 462,98000 Kč | 1 462,98 Kč |
| 10 | 1 331,41300 Kč | 13 314,13 Kč |
| 25 | 1 303,78640 Kč | 32 594,66 Kč |
| Unit Price without VAT: | 1 462,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 770,20580 Kč |




