
SLP-1000+ | |
|---|---|
DigiKey Part Number | 3157-SLP-1000+-ND |
Manufacturer | |
Manufacturer Product Number | SLP-1000+ |
Description | LUMPED LC LPF, DC - 900 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 990MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 1dB |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Package / Case Inline, SMA Connection, F and M |
Frequency 990MHz (Cutoff) | Size / Dimension 0.670" Dia (17.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 262,40000 Kč | 1 262,40 Kč |
| 10 | 1 065,35500 Kč | 10 653,55 Kč |
| 25 | 1 048,72400 Kč | 26 218,10 Kč |
| 50 | 1 043,07560 Kč | 52 153,78 Kč |
| Unit Price without VAT: | 1 262,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 527,50400 Kč |


