
SBP-10.7+ | |
|---|---|
DigiKey Part Number | 3157-SBP-10.7+-ND |
Manufacturer | |
Manufacturer Product Number | SBP-10.7+ |
Description | LUMPED LC BPF, 9.5-11.5 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10.7MHz Center Frequency Band Pass RF Filter (Radio Frequency) 2MHz Bandwidth 1.5dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 10.7MHz Center | |
Bandwidth | 2MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 0.670" Dia (17.02mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 492,54000 Kč | 1 492,54 Kč |
| 10 | 1 411,82200 Kč | 14 118,22 Kč |
| 25 | 1 382,45800 Kč | 34 561,45 Kč |
| Unit Price without VAT: | 1 492,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 805,97340 Kč |







