
BBP-10.7+ | |
|---|---|
DigiKey Part Number | 3157-BBP-10.7+-ND |
Manufacturer | |
Manufacturer Product Number | BBP-10.7+ |
Description | LUMPED LC BPF, 9.5 - 11.5 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.7MHz Center Frequency Band Pass RF Filter (Radio Frequency) 2MHz Bandwidth 1.5dB BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 10.7MHz Center | |
Bandwidth | 2MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | BNC In-Line Module | |
Size / Dimension | 0.570" Dia (14.47mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 442,77000 Kč | 1 442,77 Kč |
| 10 | 1 362,68600 Kč | 13 626,86 Kč |
| 25 | 1 334,42280 Kč | 33 360,57 Kč |
| Unit Price without VAT: | 1 442,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 745,75170 Kč |


