
RPS-2-30+ | |
|---|---|
DigiKey Part Number | 3157-RPS-2-30+TR-ND - Tape & Reel (TR) 3157-RPS-2-30+CT-ND - Cut Tape (CT) 3157-RPS-2-30+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS-2-30+ |
Description | RF PWR DVDR 10MHZ-3GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 3 GHz Isolation (Min) 15dB, 8° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RPS-2-30+ Models |
Category | Frequency 10 MHz ~ 3 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 15dB, 8° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.310" L x 0.250" W x 0.200" H (7.87mm x 6.35mm x 5.08mm) |
Part Status Active | Package / Case 6-SMD, No Lead |
Insertion Loss 1.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,13000 Kč | 819,13 Kč |
| 10 | 770,03900 Kč | 7 700,39 Kč |
| 25 | 720,39920 Kč | 18 009,98 Kč |
| 50 | 679,83540 Kč | 33 991,77 Kč |
| 100 | 648,96420 Kč | 64 896,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 553,34182 Kč | 276 670,91 Kč |
| Unit Price without VAT: | 819,13000 Kč |
|---|---|
| Unit Price with VAT: | 991,14730 Kč |




