
SAV-331+ | |
|---|---|
DigiKey Part Number | 3157-SAV-331+TR-ND - Tape & Reel (TR) 3157-SAV-331+CT-ND - Cut Tape (CT) 3157-SAV-331+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAV-331+ |
Description | RF MOSFET D-PHEMT 4V MMM1362 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 4 V 60 mA 10MHz ~ 4GHz 24.6dB 21.1dBm MMM1362 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | D-pHEMT | |
Frequency | 10MHz ~ 4GHz | |
Gain | 24.6dB | |
Voltage - Test | 4 V | |
Current Rating (Amps) | - | |
Noise Figure | 0.9dB | |
Current - Test | 60 mA | |
Power - Output | 21.1dBm | |
Voltage - Rated | 5 V | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | MMM1362 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,26000 Kč | 346,26 Kč |
| 20 | 47,87550 Kč | 957,51 Kč |
| 200 | 47,22660 Kč | 9 445,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,31637 Kč | 40 316,37 Kč |
| 3 000 | 38,58383 Kč | 115 751,49 Kč |
| Unit Price without VAT: | 346,26000 Kč |
|---|---|
| Unit Price with VAT: | 418,97460 Kč |







