RF Mosfet 3 V 15 mA 1.575GHz 17dB 4-Super Mini Mold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3509M4-C2B

DigiKey Part Number
CA3509M4-C2BTR-ND - Tape & Reel (TR)
CA3509M4-C2BCT-ND - Cut Tape (CT)
CA3509M4-C2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA3509M4-C2B
Description
RF MOSFET PHEMT FET 4V 4SUPMIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Mosfet 3 V 15 mA 1.575GHz 17dB 4-Super Mini Mold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
pHEMT FET
Frequency
1.575GHz
Gain
17dB
Voltage - Test
3 V
Current Rating (Amps)
20.6mA
Noise Figure
0.4dB
Current - Test
15 mA
Power - Output
-
Voltage - Rated
4 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-343F
Supplier Device Package
4-Super Mini Mold
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1036,22200 Kč362,22 Kč
2534,18480 Kč854,62 Kč
10031,40040 Kč3 140,04 Kč
25029,72896 Kč7 432,24 Kč
50028,54636 Kč14 273,18 Kč
1 00027,43158 Kč27 431,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00025,08421 Kč125 421,05 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč