
TAV1-541+ | |
|---|---|
DigiKey Part Number | 3157-TAV1-541+TR-ND - Tape & Reel (TR) 3157-TAV1-541+CT-ND - Cut Tape (CT) 3157-TAV1-541+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAV1-541+ |
Description | RF MOSFET E-PHEMT 3V TE2769 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 3 V 60 mA 45MHz ~ 6GHz 18.6dB 18.6dBm TE2769 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | E-pHEMT | |
Frequency | 45MHz ~ 6GHz | |
Gain | 18.6dB | |
Voltage - Test | 3 V | |
Current Rating (Amps) | - | |
Noise Figure | 1.4dB | |
Current - Test | 60 mA | |
Power - Output | 18.6dBm | |
Voltage - Rated | 5 V | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | TE2769 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,30000 Kč | 288,30 Kč |
| 20 | 41,82800 Kč | 836,56 Kč |
| 100 | 40,82010 Kč | 4 082,01 Kč |
| 500 | 40,15868 Kč | 20 079,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,26874 Kč | 34 268,74 Kč |
| 2 000 | 33,76479 Kč | 67 529,58 Kč |
| 3 000 | 33,51281 Kč | 100 538,43 Kč |
| 5 000 | 33,00886 Kč | 165 044,30 Kč |
| Unit Price without VAT: | 288,30000 Kč |
|---|---|
| Unit Price with VAT: | 348,84300 Kč |


