
RMK-3-722+ | |
|---|---|
DigiKey Part Number | 3157-RMK-3-722+TR-ND - Tape & Reel (TR) 3157-RMK-3-722+CT-ND - Cut Tape (CT) 3157-RMK-3-722+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMK-3-722+ |
Description | MLTPLR, OUTPUT 4575 - 7200 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 4.575GHz ~ 7.2GHz Up/Down Converter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 4.575GHz ~ 7.2GHz | |
RF Type | General Purpose | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,89000 Kč | 458,89 Kč |
| 10 | 294,49000 Kč | 2 944,90 Kč |
| 50 | 280,55440 Kč | 14 027,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 261,44310 Kč | 26 144,31 Kč |
| 200 | 250,49500 Kč | 50 099,00 Kč |
| Unit Price without VAT: | 458,89000 Kč |
|---|---|
| Unit Price with VAT: | 555,25690 Kč |





