
AMK-3-452+ | |
|---|---|
DigiKey Part Number | 3157-AMK-3-452+TR-ND - Tape & Reel (TR) 3157-AMK-3-452+CT-ND - Cut Tape (CT) 3157-AMK-3-452+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK-3-452+ |
Description | FREQ TPL / SURF MOUNT / ROHS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 3GHz ~ 4.5GHz Up/Down Converter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 3GHz ~ 4.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,03000 Kč | 392,03 Kč |
| 10 | 228,03800 Kč | 2 280,38 Kč |
| 50 | 211,65980 Kč | 10 582,99 Kč |
| 100 | 195,28140 Kč | 19 528,14 Kč |
| 200 | 180,16285 Kč | 36 032,57 Kč |
| 500 | 174,12802 Kč | 87 064,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 148,41407 Kč | 148 414,07 Kč |
| Unit Price without VAT: | 392,03000 Kč |
|---|---|
| Unit Price with VAT: | 474,35630 Kč |







