154MHz Center Frequency Band Pass RF Filter (Radio Frequency) 39MHz Bandwidth 4dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBP-154+

DigiKey Part Number
3157-TBP-154+TR-ND - Tape & Reel (TR)
3157-TBP-154+CT-ND - Cut Tape (CT)
3157-TBP-154+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBP-154+
Description
LUMPED LC BPF, 136-175 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
154MHz Center Frequency Band Pass RF Filter (Radio Frequency) 39MHz Bandwidth 4dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
154MHz Center
Bandwidth
39MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
4dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.250" L x 0.250" W (6.35mm x 6.35mm)
Height (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1786,17000 Kč786,17 Kč
10652,49200 Kč6 524,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100556,36300 Kč55 636,30 Kč
200533,08675 Kč106 617,35 Kč
Manufacturers Standard Package
Unit Price without VAT:786,17000 Kč
Unit Price with VAT:951,26570 Kč