
RMK-3-1262+ | |
|---|---|
DigiKey Part Number | 3157-RMK-3-1262+TR-ND - Tape & Reel (TR) 3157-RMK-3-1262+CT-ND - Cut Tape (CT) 3157-RMK-3-1262+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMK-3-1262+ |
Description | MLTPLR, OUTPUT 6750 - 12600 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 6.75GHz ~ 12.6GHz Up/Down Converter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 6.75GHz ~ 12.6GHz | |
RF Type | General Purpose | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,66000 Kč | 590,66 Kč |
| 10 | 393,00400 Kč | 3 930,04 Kč |
| 50 | 386,94120 Kč | 19 347,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 360,37810 Kč | 36 037,81 Kč |
| 200 | 345,48315 Kč | 69 096,63 Kč |
| Unit Price without VAT: | 590,66000 Kč |
|---|---|
| Unit Price with VAT: | 714,69860 Kč |










