
ADF4383BCCZ | |
|---|---|
DigiKey Part Number | 505-ADF4383BCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4383BCCZ |
Description | PLLVCO, 656MHZ-21GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Synthesizer, VCO 5G 10GHz ~ 20GHz Integrated PLL and VCO 48-LGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Synthesizer, VCO | |
Frequency | 10GHz ~ 20GHz | |
RF Type | 5G | |
Secondary Attributes | Integrated PLL and VCO | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 072,26000 Kč | 8 072,26 Kč |
| Unit Price without VAT: | 8 072,26000 Kč |
|---|---|
| Unit Price with VAT: | 9 767,43460 Kč |


