
RHP-395+ | |
|---|---|
DigiKey Part Number | 3157-RHP-395+TR-ND - Tape & Reel (TR) 3157-RHP-395+CT-ND - Cut Tape (CT) 3157-RHP-395+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHP-395+ |
Description | RF FILTER HIGH PASS 1.7GHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.7GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.1GHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RHP-395+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.7GHz Center | |
Bandwidth | 2.1GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.350" W (8.89mm x 8.89mm) | |
Height (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,76000 Kč | 457,76 Kč |
| 10 | 417,02000 Kč | 4 170,20 Kč |
| 50 | 404,16960 Kč | 20 208,48 Kč |
| 100 | 400,94420 Kč | 40 094,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 341,93250 Kč | 68 386,50 Kč |
| 600 | 327,56880 Kč | 196 541,28 Kč |
| Unit Price without VAT: | 457,76000 Kč |
|---|---|
| Unit Price with VAT: | 553,88960 Kč |








