
QBA-12+ | |
|---|---|
DigiKey Part Number | 3157-QBA-12+TR-ND - Tape & Reel (TR) 3157-QBA-12+CT-ND - Cut Tape (CT) 3157-QBA-12+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBA-12+ |
Description | LTCC 90 HYBRID, 800 - 1200 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 1.2 GHz Isolation (Min) 14dB, 6° Imbalance (Max) 10-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.44dB | |
Frequency | 800 MHz ~ 1.2 GHz | |
Specifications | Isolation (Min) 14dB, 6° Imbalance (Max) | |
Size / Dimension | 0.300" L x 0.250" W x 0.065" H (7.62mm x 6.35mm x 1.65mm) | |
Package / Case | 10-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,69000 Kč | 380,69 Kč |
| 10 | 221,48700 Kč | 2 214,87 Kč |
| 50 | 205,61240 Kč | 10 280,62 Kč |
| 100 | 189,48600 Kč | 18 948,60 Kč |
| 200 | 180,87465 Kč | 36 174,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 154,21036 Kč | 154 210,36 Kč |
| Unit Price without VAT: | 380,69000 Kč |
|---|---|
| Unit Price with VAT: | 460,63490 Kč |





