
TCD-13-4+ | |
|---|---|
DigiKey Part Number | 3157-TCD-13-4+TR-ND - Tape & Reel (TR) 3157-TCD-13-4+CT-ND - Cut Tape (CT) 3157-TCD-13-4+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCD-13-4+ |
Description | RF DIR COUPLER 5MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CATV, Cellular 5MHz ~ 1GHz 13 ± 0.5dB 1W 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1GHz | |
Coupling Factor | 13 ± 0.5dB | |
Applications | CATV, Cellular | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 29.67dB | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,52000 Kč | 507,52 Kč |
| 20 | 48,88350 Kč | 977,67 Kč |
| 50 | 47,87540 Kč | 2 393,77 Kč |
| 100 | 45,60770 Kč | 4 560,77 Kč |
| 200 | 43,59185 Kč | 8 718,37 Kč |
| 500 | 42,08630 Kč | 21 043,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,78080 Kč | 71 561,60 Kč |
| 6 000 | 34,38423 Kč | 206 305,38 Kč |
| Unit Price without VAT: | 507,52000 Kč |
|---|---|
| Unit Price with VAT: | 614,09920 Kč |







