
PMA5-83-2W+ | |
|---|---|
DigiKey Part Number | 3157-PMA5-83-2W+TR-ND - Tape & Reel (TR) 3157-PMA5-83-2W+CT-ND - Cut Tape (CT) 3157-PMA5-83-2W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA5-83-2W+ |
Description | SMT HPA, 0.01 - 10 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar, VSAT 10MHz ~ 10GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Category | RF Type 5G, Radar, VSAT |
Manufacturer Mini-Circuits | Voltage - Supply 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 400mA |
Part Status Active | Test Frequency 6GHz |
Frequency 10MHz ~ 10GHz | Mounting Type Surface Mount |
P1dB 31.5dBm | Package / Case 32-VFQFN Exposed Pad |
Gain 10.3dB | Supplier Device Package 32-QFN (5x5) |
Noise Figure 4.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 553,07000 Kč | 3 553,07 Kč |
| 10 | 3 152,93400 Kč | 31 529,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 687,82800 Kč | 268 782,80 Kč |
| Unit Price without VAT: | 3 553,07000 Kč |
|---|---|
| Unit Price with VAT: | 4 299,21470 Kč |


