
PMA5-63-2W+ | |
|---|---|
DigiKey Part Number | 3157-PMA5-63-2W+TR-ND - Tape & Reel (TR) 3157-PMA5-63-2W+CT-ND - Cut Tape (CT) 3157-PMA5-63-2W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA5-63-2W+ |
Description | MMIC, HPA, 10 MHZ TO 6 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar, VSAT 10MHz ~ 6GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Category | RF Type 5G, Radar, VSAT |
Manufacturer Mini-Circuits | Voltage - Supply 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 400mA |
Part Status Active | Test Frequency 4GHz |
Frequency 10MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 31.2dBm | Package / Case 32-VFQFN Exposed Pad |
Gain 11.9dB | Supplier Device Package 32-QFN (5x5) |
Noise Figure 2.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 345,90000 Kč | 2 345,90 Kč |
| 10 | 2 111,30700 Kč | 21 113,07 Kč |
| 20 | 1 900,16150 Kč | 38 003,23 Kč |
| 50 | 1 805,21480 Kč | 90 260,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 539,07990 Kč | 153 907,99 Kč |
| Unit Price without VAT: | 2 345,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 838,53900 Kč |








